
The BQ3285S-SB2TR is a 5V real-time clock IC with 114B of memory. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC-24 surface mount package. The device is RoHS compliant and available in quantities of 2000 per reel. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Texas Instruments BQ3285S-SB2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ3285S-SB2TR technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3285S-SB2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
