
The BQ33100PW is a power management IC from Texas Instruments, available in a TSSOP-24 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a maximum supply voltage of 25V and a minimum supply voltage of 3.8V. The operating supply current is 450uA, and the output voltage is 400mV.
Texas Instruments BQ33100PW technical specifications.
| Capacity | 65534mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3.8V |
| Operating Supply Current | 450uA |
| Output Voltage | 400mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ33100PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.