
The BQ34110PWR is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 2.7 to 4.5 volts. It is packaged in a TSSOP-14 package and has a maximum operating temperature of 85 degrees Celsius. The device is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius. The BQ34110PWR is a single-function device with 14 terminals and a dual terminal position. It is manufactured by Texas Instruments.
Texas Instruments BQ34110PWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ34110PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.