
Advanced Impedance Track™ fuel gauge IC for 1-s to 16-s battery systems, supporting Lithium-Ion chemistries with a capacity up to 320000mAh. Features I2C and Serial interfaces, a 14-TSSOP package with gold contact plating, and operates within a supply voltage range of 2.45V to 4.5V. This surface mount component offers a minimum operating temperature of -40°C and a maximum of 85°C, with an operating supply current of 140µA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments BQ34Z100PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ34Z100PW technical specifications.
| Battery Type | LITHIUM-ION |
| Capacity | 320000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.3V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Current | 140uA |
| Output Voltage | 400mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ34Z100PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
