
The BQ34Z100PW-G1 is an industrial-grade power management IC from Texas Instruments. It features a single channel and operates within a supply voltage range of 2.7 to 4.5V. This device is packaged in a TSSOP-14 package and is designed to withstand temperatures from -40 to 85 degrees Celsius. The BQ34Z100PW-G1 is suitable for use in a variety of applications, including power management and control.
Sign in to ask questions about the Texas Instruments BQ34Z100PW-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ34Z100PW-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ34Z100PW-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.