
Fuel gauge IC for 1-s to 16-s battery systems, featuring Impedance Track™ technology. Operates with a supply voltage range of 2.45V to 4.5V and a minimum operating temperature of -40°C up to a maximum of 85°C. This surface mount component utilizes an I2C interface and is housed in a 14-TSSOP package with gold contact plating. Designed for high-capacity applications, it supports up to 320000mAh and offers a typical operating supply current of 140µA. Packaged on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments BQ34Z100PWR technical specifications.
| Capacity | 320000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Current | 140uA |
| Output Current | 1mA |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ34Z100PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
