
The BQ34Z110PW is a 14-pin TSSOP lead-frame SMT packaged fuel gauge IC designed for lead-acid battery applications. It operates over a supply voltage range of 2.45 to 4.5 volts and is specified for use in temperatures from -40 to 85 degrees Celsius. This device is suitable for surface mount applications and is packaged in a thin shrink small outline package with a gull-wing lead shape.
Texas Instruments BQ34Z110PW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Type | Fuel Gauge |
| Battery Type | Lead-Acid |
| Min Operating Supply Voltage | 2.45V |
| Max Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ34Z110PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.