
SBS 1.1 compliant gas gauge with Impedance Track™ technology design for low temperature environment 44-TSSOP -40 to 85
Texas Instruments BQ34Z651DBTR technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ34Z651DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
