
Texas Instruments BQ34Z653DBT technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Voltage | 25V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ34Z653DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.