
The BQ34Z950DBT is a Power Management IC from Texas Instruments, featuring a capacity of 32000mAh. It is available in a TSSOP package, with a gold contact plating and lead-free construction. The device operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 25V and a minimum supply voltage of 4.5V. It has a low operating supply current of 550uA and is RoHS compliant.
Texas Instruments BQ34Z950DBT technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 25V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ34Z950DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.