
Industrial temperature grade battery fuel gauge for non-rechargeable lithium primary batteries. Features a single channel for monitoring battery status and end-of-service indication. Operates within a supply voltage range of 2.7V to 4.5V, with a nominal supply voltage of 3.6V. Housed in a 14-terminal, dual-in-line package with a JEDEC code of R-PDSO-G14, measuring 4.4mm in width and 5mm in length. Supports an operating temperature range from -40°C to 85°C.
Texas Instruments BQ35100PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ35100PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.