
64Kb Non-Volatile SRAM module with 8K x 8 organization and 70ns access time. This parallel interface memory features an 8-bit data bus width and operates from a 4.75V to 5.5V supply voltage. Packaged in a 28-pin PDIP for through-hole mounting, it offers a maximum operating temperature of 70°C. RoHS compliant.
Texas Instruments BQ4010MA-70 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.72mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 18.42mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4010MA-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
