
64Kb Non-Volatile Static Random-Access Memory (NVSRAM) module with an 8-bit data bus width and 8K x 8 organization. Features an 85ns access time and operates with a 5V supply voltage (4.75V to 5.5V range). This through-hole mounted component utilizes a parallel interface and is housed in a 28-pin DIP module with tin-matte contact plating. Operating temperature range is 0°C to 70°C, with a typical operating supply current of 50mA.
Texas Instruments BQ4010MA-85 technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 85GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4010MA-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
