
The BQ4010YMA-200 is a 64Kb non-volatile RAM with an 8KX8 organization, operating at 5V with a supply current of 50mA. It is packaged in a DIM package and is suitable for through-hole mounting. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Texas Instruments BQ4010YMA-200 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4010YMA-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
