The BQ4010YMA-70N is a 64Kb non-volatile SRAM with an 8KX8 organization. It operates at a supply voltage of 5V and a maximum supply current of 50mA. The device is available in a DIP28 package and is suitable for through-hole mounting. The BQ4010YMA-70N has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and does not contain lead-free materials.
Texas Instruments BQ4010YMA-70N technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4010YMA-70N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.