
This 256Kb non-volatile SRAM module features an 8-bit parallel interface and operates at a maximum supply voltage of 3.3V with a maximum operating current of 30mA. The module is packaged in a DIP-28 package and has a maximum operating temperature of 85°C. It is RoHS compliant and has a minimum operating temperature of -40°C. The SRAM is organized in 32Kx8 configuration and has a maximum access time of 70ns.
Texas Instruments BQ4011LYMA-70N technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4011LYMA-70N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
