
This 256Kb non-volatile RAM module features an 8-bit data bus width and operates at a maximum supply voltage of 5.5V with a maximum supply current of 50mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is packaged in a through-hole configuration and is compliant with RoHS regulations.
Texas Instruments BQ4011MA-150 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4011MA-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
