
32KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ4011MA-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4011MA-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.