
256Kb Non-Volatile SRAM module featuring 32K x 8 organization and 100ns access time. This integrated circuit offers a parallel interface with an 8-bit data bus width. Operating from a 4.5V to 5.5V supply range, it consumes 50mA of operating current. Packaged in a DIP through-hole mount, this RoHS compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ4011YMA-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4011YMA-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.