
256Kb Non-Volatile SRAM module with 70ns access time, organized as 32K x 8 bits. Features a parallel interface and operates from a 4.5V to 5.5V supply voltage. This through-hole component is housed in a PDIP package, suitable for a wide operating temperature range of -40°C to 85°C. RoHS compliant and designed for reliable data retention.
Texas Instruments BQ4011YMA-70N technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.72mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 18.42mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4011YMA-70N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
