The BQ4013LYMA-70N is a 1Mb SRAM memory device with an 8-bit data bus width and 128KX8 organization. It operates at a maximum supply voltage of 3.3V and a maximum operating temperature of 85°C. The device is available in a DIP-32 package and is mounted through a hole. It is RoHS compliant and has a maximum supply current of 50mA.
Texas Instruments BQ4013LYMA-70N technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4013LY |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4013LYMA-70N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.