
NVRAM NVSRAM Parallel 1Mbit 5V 32-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ4013MA-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ4013MA-120 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4013MA-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
