
The BQ4013MA-85 is a 1Mb non-volatile static RAM module with a 128KX8 organization and an 8-bit parallel interface. It operates from a 5V supply voltage with a maximum current of 50mA. The module is packaged in a rail/Tube package and is mounted through a hole. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ4013MA-85 technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
