
1Mb Non-Volatile SRAM module featuring 70ns access time and 128K x 8 organization. This integrated circuit offers a parallel interface with an 8-bit data bus width. Operating from a 4.5V to 5.5V supply, it has a maximum operating temperature of 85°C and a minimum of -40°C. The component is housed in a 32-pin PDIP package with tin, matte contact plating and is RoHS compliant.
Texas Instruments BQ4013YMA-70N technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 70GHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 42.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 18.42mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4013YMA-70N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
