
The BQ4014MB-120 is a 2Mb non-volatile SRAM module with a memory size of 256KX8. It operates at a supply voltage of 5V and has a maximum supply current of 110mA. The module is available in a DIP-32 package and is mounted through-hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Texas Instruments BQ4014MB-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ4014MB-120 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments BQ4014MB-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
