
Texas Instruments BQ4014YMB-120 technical specifications.
| Access Time | 120ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ4014YMB-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.