
4Mb Non-Volatile SRAM module featuring 70ns access time and an 8-bit data bus width. This integrated circuit offers a 512K x 8 organization and operates with a 3V to 3.6V supply voltage. Designed for through-hole mounting in a 32-pin DIP package, it supports a parallel interface and has a maximum operating temperature of 85°C. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | Through Hole |
| Word Size | 8b |
| RoHS | Compliant |