
4Mb Non-Volatile SRAM module featuring 70ns access time and an 8-bit data bus width. This through-hole mounted component operates with a 5V supply voltage, ranging from 4.75V to 5.5V, and consumes 50mA supply current. The module is organized as 512K x 8, offering parallel interface connectivity. It is RoHS compliant and packaged in a DIP-32 with tin, matte contact plating.
Texas Instruments BQ4015MA-70 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4015MA-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
