
4Mb Non-Volatile Static Random-Access Memory (NVSRAM) with a 512K x 8 organization. Features a 70ns parallel interface access time and operates from a 4.5V to 5.5V supply. Packaged in a 32-pin PDIP with tin, matte contact plating, this through-hole mount component offers 8-bit data bus width and a maximum operating temperature of 85°C.
Texas Instruments BQ4015YMA-70 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70GHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 42.8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 18.42mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4015YMA-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.