The BQ4015YMB-85 is a 32-terminal dual-port SRAM from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5V. The device has a maximum supply current of 0.115A and a maximum standby current of 0.005A. It features a memory capacity of 524288 words and an access time of 85ns. The BQ4015YMB-85 is available in a DIP32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ4015YMB-85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.115 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Standby Current-Max | 0.005 |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ4015YMB-85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.