
2MX8 NON-VOLATILE SRAM MODULE, 70ns, DMA36, MODULE, DIP-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ4017YMC-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2MX8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments BQ4017YMC-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
