
The BQ4050RSMR is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-PQCC-N32. The device operates within a supply voltage range of 2.2V to 26V and has a nominal supply voltage of 14.4V. It is available in a 4mm x 4mm HVQCCN package. The BQ4050RSMR is designed for use in industrial applications.
Texas Instruments BQ4050RSMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ4050RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.