
1-4 Series Li-Ion Battery Pack Manager Evaluation Module. Features Impedance Track™ technology for advanced battery management. Offers 2A output current and 15V output voltage. Supplied as a single module.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ40Z50EVM-561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Output Current | 2A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ40Z50EVM-561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
