
1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85
Texas Instruments BQ40Z50RSMR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ40Z50RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
