
1-4 series Li-ion battery pack manager, supporting Turbo Mode 1.0. Features a 32-terminal QUAD configuration within a 4x4mm S-PQCC-N32 JEDEC package. Operates across an industrial temperature range of -40°C to 85°C. Supports supply voltages from 2.2V to 26V, with a nominal supply voltage of 14.4V. Single-channel functionality.
Texas Instruments BQ40Z50RSMR-R1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ40Z50RSMR-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.