
Industrial temperature grade battery pack manager for 2-s to 6-s configurations. Features Impedance Track™ gas gauging technology. Operates within a supply voltage range of 2.2V to 32V, with a nominal supply voltage of 25.2V. Housed in a 32-terminal, 4mm x 4mm QUAD JEDEC S-PQCC-N32 package. Supports 7 channels and offers a maximum operating temperature of 85°C.
Texas Instruments BQ40Z80RSMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 25.2 |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ40Z80RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.