
The BQ4285S-SB2G4 is a clock logic IC with a memory size of 114 bytes. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and is available in a package quantity of 25 units.
Texas Instruments BQ4285S-SB2G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4285 |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4285S-SB2G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
