
IC 1 TIMER(S), REAL TIME CLOCK, DMA24, ROHS COMPLIANT, PLASTIC, MODULE, DIP-24, Timer or RTC
Texas Instruments BQ4287MT-SB2 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Date Format | YY-MM-DD-dd |
| Height | 9.52mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 33.72mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ4287 |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 18.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4287MT-SB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
