
IC RTC CLK/CALENDAR PAR 28-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ4802YDWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4802Y |
| Time Format | HH:MM:SS |
| Weight | 0.025778oz |
| RoHS | Compliant |
