
The BQ4822YMA-70 is a real time clock IC from Texas Instruments, packaged in a PDIP-14 package and designed for through hole mounting. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is RoHS compliant and contains lead, making it suitable for applications requiring a specific level of environmental compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Date Format | YY-MM-DD-dd |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.72mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8000B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4822Y |
| Time Format | HH:MM:SS:hh |
| Width | 18.42mm |
| RoHS | Compliant |
