
The BQ4845S-A4 is a 5V real-time clock IC from Texas Instruments, packaged in a 28-pin SOIC package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC is suitable for use in a variety of applications, including timing and synchronization circuits.
Texas Instruments BQ4845S-A4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4845S-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.