
1 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
Texas Instruments BQ4845YP-A4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 104 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4845YP-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
