
The BQ4845YP-A4E3 is a real time clock IC from Texas Instruments. It operates over a temperature range of -40°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations and is available in a quantity of 104 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ4845YP-A4E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 104 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4845YP-A4E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.