
The BQ4845YS-A4NTRG4 is a 5V real time clock IC from Texas Instruments, packaged in a SOIC case and designed for surface mount. Operating over a temperature range of -40°C to 85°C, this device meets RoHS compliance standards. With a supply voltage of 5V, it is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4845Y |
| Time Format | HH:MM:SS |
| Weight | 0.025778oz |
| RoHS | Compliant |
