
The BQ4847MT is a 5V real-time clock IC from Texas Instruments, available in a DIP package with through hole mount. It operates over a temperature range of 0 to 70°C. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Height | 9.52mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 38.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Series | BQ4847 |
| Time Format | HH:MM:SS |
| Width | 18.42mm |
| RoHS | Compliant |
