0 TIMER(S), REAL TIME CLOCK, DMA28, ROHS COMPLIANT, MODULE, DIP-28
Texas Instruments BQ4847YMT technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Height | 9.52mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 38.8mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | BQ4847Y |
| Time Format | HH:MM:SS |
| Width | 18.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4847YMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
