
Texas Instruments BQ4850YMA-85 technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4096000B |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4850Y |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4850YMA-85 to view detailed technical specifications.
No datasheet is available for this part.