
The BQ4852YMC-85 is a clock IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V and has a memory size of 4096000B. The IC is packaged in a tray with 10 units per package and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead free. The BQ4852YMC-85 is a member of the BQ4852Y series and is used in parallel interface applications.
Checking distributor stock and pricing after the page loads.
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4096000B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4852Y |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
