
The BQ50002ARHBR is a quad channel power management IC from Texas Instruments. It operates over a temperature range of -40 to 125°C and is packaged in a QFN-32 package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. It has 32 terminals and a terminal position of quad. The IC is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ50002ARHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ50002ARHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.