Automotive-grade wireless power transmitter IC featuring a single channel and one function. Operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Housed in an 8-terminal R-PDSO-N8 JEDEC package with dual terminal positions, measuring 4.5mm in length and 3.5mm in width. Supports an operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ500101DPCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ500101DPCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.